Q16P1CXXG110E
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
Q16P1CXXG110E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator includes a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. With a life expectancy of 100,000 hours and viewing angles ranging from 30° to 100° depending on the model, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Zoekwoorden: Q16P1CXXG110E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P1CXXG110E RoHS-conform?
Ja, Q16P1CXXG110E is RoHS-conform.
Wat is de levertijd voor Q16P1CXXG110E?
De standaard levertijd voor Q16P1CXXG110E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands