Q16P1BZZRYG12E
16mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16P1BZZRYG12E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling and status indication. This indicator features an RGB LED configuration with wire termination and an M16x1.0 threaded mounting. The unit offers IP67 sealing capability, a maximum reverse voltage of 5 V, and a life expectancy of 100,000 hours. With an operating temperature range of -40°C to +85°C for the rear epoxy body version, it is suitable for demanding industrial and automotive applications requiring reliable visual feedback.
Zoekwoorden: Q16P1BZZRYG12E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P1BZZRYG12E RoHS-conform?
Ja, Q16P1BZZRYG12E is RoHS-conform.
Wat is de levertijd voor Q16P1BZZRYG12E?
De standaard levertijd voor Q16P1BZZRYG12E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands