Q16P1BXXSB12E
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Blue - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16P1BXXSB12E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. The indicator offers IP67 sealing capability and operates within a temperature range of -30°C to +65°C for the plastic body variant. With a life expectancy of 100,000 hours, maximum reverse voltage of 5V, and viewing angles between 30–100°, this indicator is suitable for industrial control panels, automotive dashboards, and equipment status displays where reliable visual indication is required.
Zoekwoorden: Q16P1BXXSB12E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P1BXXSB12E RoHS-conform?
Ja, Q16P1BXXSB12E is RoHS-conform.
Wat is de levertijd voor Q16P1BXXSB12E?
De standaard levertijd voor Q16P1BXXSB12E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands