Q16P1BXXR220E
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16P1BXXR220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator utilizes a 10 mm colored diffused epoxy lens or water clear super bright LEDs with a viewing angle of 30–100° depending on the model. Constructed with a plated brass bezel and moulded polycarbonate rear body, it operates within a temperature range of -30°C to +65°C (rear plastic body) or -40°C to +85°C (rear epoxy body). Common applications include control panels, industrial equipment, and automotive dashboards where reliable visual indication is required.
Zoekwoorden: Q16P1BXXR220E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16P1BXXR220E RoHS-conform?
Ja, Q16P1BXXR220E is RoHS-conform.
Wat is de levertijd voor Q16P1BXXR220E?
De standaard levertijd voor Q16P1BXXR220E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands