Q16FP1BPZZRYG24
16mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plastic - Black - ...
BESCHRIJVING
Q16FP1BPZZRYG24 is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in control panels and equipment. This indicator features an RGB LED configuration with a flush bezel design and wire terminations (200 mm long). The unit offers IP67 sealing capability, operates within a temperature range of -40°C to +85°C (rear epoxy body), and has a life expectancy of 100,000 hours. With a maximum reverse voltage of 5 V and torque rating of 75 cNm, it is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Zoekwoorden: Q16FP1BPZZRYG24
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16FP1BPZZRYG24 RoHS-conform?
Ja, Q16FP1BPZZRYG24 is RoHS-conform.
Wat is de levertijd voor Q16FP1BPZZRYG24?
De standaard levertijd voor Q16FP1BPZZRYG24 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands