Q16F7GXXG24E
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC - Wire Leads - Plated Brass - Grey - IP67 ...
BESCHRIJVING
Q16F7GXXG24E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual status indication in various applications. It features a flush bezel design with an M16x1.0 threaded mounting and a maximum panel thickness of 11 mm. The indicator offers IP67 sealing capability and operates within a temperature range of -40°C to +85°C for rear epoxy body versions. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5V, this LED indicator is suitable for industrial control panels, machinery, and automotive applications where reliable visual feedback is required.
Zoekwoorden: Q16F7GXXG24E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F7GXXG24E RoHS-conform?
Ja, Q16F7GXXG24E is RoHS-conform.
Wat is de levertijd voor Q16F7GXXG24E?
De standaard levertijd voor Q16F7GXXG24E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands