Q16F5CZZRGB24ECA
Panel Mount LED Indicator - RGB - 16mm Dia - 24 VDC - Flush Chrome Bezel - Epoxy Leads - Common Anode - IP67 ...
BESCHRIJVING
Q16F5CZZRGB24ECA is a 16 mm panel mount RGB LED indicator from the APEM Q16 series, designed for visual signaling and status indication. It features a flush bezel design with M16x1.0 threading and 200 mm wire terminations for easy installation. The indicator offers IP67 sealing capability, a viewing angle of 30–100°, and a life expectancy of 100,000 hours. With an operating temperature range of -30°C to +65°C for the rear plastic body or -40°C to +85°C for the rear epoxy body, it is suitable for demanding industrial environments. Common applications include control panels, machinery status indication, and equipment monitoring where reliable visual feedback is required.
Zoekwoorden: Q16F5CZZRGB24ECA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F5CZZRGB24ECA RoHS-conform?
Ja, Q16F5CZZRGB24ECA is RoHS-conform.
Wat is de levertijd voor Q16F5CZZRGB24ECA?
De standaard levertijd voor Q16F5CZZRGB24ECA is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands