Q16F5CZZRGB12ECA
Panel Mount LED Indicator - RGB - 16mm Dia - 12 VDC - Flush Chrome Bezel - Epoxy Leads - Common Anode - IP67 ...
BESCHRIJVING
Q16F5CZZRGB12ECA is a 16 mm panel mount RGB LED indicator from the APEM Q16 series, designed for visual signaling and status indication. It features a flush bezel design with an M16x1.0 threaded mounting, plated brass bezel with chrome finish, and 200 mm wire terminations. The indicator offers IP67 sealing capability, a viewing angle of 30–100°, and a life expectancy of 100,000 hours. Operating temperature ranges from -30°C to +65°C for the rear plastic body or -40°C to +85°C for the rear epoxy body version. This LED indicator is suitable for industrial control panels, machinery, and equipment requiring reliable visual status indication.
Zoekwoorden: Q16F5CZZRGB12ECA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F5CZZRGB12ECA RoHS-conform?
Ja, Q16F5CZZRGB12ECA is RoHS-conform.
Wat is de levertijd voor Q16F5CZZRGB12ECA?
De standaard levertijd voor Q16F5CZZRGB12ECA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands