Q16F1GXXW220E
16mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 ...
BESCHRIJVING
Q16F1GXXW220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a M16x1.0 thread mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator includes wire terminations with 200 mm long leads and operates within a temperature range of -40°C to +85°C for rear epoxy body configurations. With a life expectancy of 100,000 hours and a viewing angle between 30° and 100°, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Zoekwoorden: Q16F1GXXW220E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F1GXXW220E RoHS-conform?
Ja, Q16F1GXXW220E is RoHS-conform.
Wat is de levertijd voor Q16F1GXXW220E?
De standaard levertijd voor Q16F1GXXW220E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands