Q16F1CXXSG12E
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
Q16F1CXXSG12E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a flush bezel design with a satin grey finish and M16x1.0 threaded mounting. The indicator offers IP67 sealing capability, a maximum panel thickness of 11 mm, and operates within a temperature range of -30°C to +65°C for rear plastic body or -40°C to +85°C for rear epoxy body configurations. With a life expectancy of 100,000 hours and viewing angles between 30° and 100° depending on the model, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Zoekwoorden: Q16F1CXXSG12E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F1CXXSG12E RoHS-conform?
Ja, Q16F1CXXSG12E is RoHS-conform.
Wat is de levertijd voor Q16F1CXXSG12E?
De standaard levertijd voor Q16F1CXXSG12E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands