Q16F1CXXG24AE
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC/24VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
Q16F1CXXG24AE is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in various applications. It features a flush bezel design with an M16x1.0 threaded mounting, a 10 mm colored diffused epoxy lens or water clear super bright LED options, and offers IP67 sealing capability. The indicator operates within a temperature range of -30°C to +65°C for rear plastic body or -40°C to +85°C for rear epoxy body configurations, with a life expectancy of 100,000 hours. The unit features a plated brass bezel with bright chrome, black, or satin grey finish and a moulded polycarbonate rear body. Common applications include industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Zoekwoorden: Q16F1CXXG24AE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F1CXXG24AE RoHS-conform?
Ja, Q16F1CXXG24AE is RoHS-conform.
Wat is de levertijd voor Q16F1CXXG24AE?
De standaard levertijd voor Q16F1CXXG24AE is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands