Q16F1BZZRYG24A
16mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 24VDC/24VAC - Solder Lug/Faston Terminals - Plated Brass - Black - ...
BESCHRIJVING
Q16F1BZZRYG24A is a 16 mm panel mount LED indicator from the APEM Q16 series, featuring RGB LED capability for multi-color illumination. This indicator utilizes a flush bezel design with an M16x1.0 threaded mounting and wire terminations (200 mm ±10 mm long). The unit features a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. With IP67 sealing capability and an operating temperature range of -30°C to +65°C, it is suitable for demanding industrial and automotive applications requiring reliable visual indication.
Zoekwoorden: Q16F1BZZRYG24A
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F1BZZRYG24A RoHS-conform?
Ja, Q16F1BZZRYG24A is RoHS-conform.
Wat is de levertijd voor Q16F1BZZRYG24A?
De standaard levertijd voor Q16F1BZZRYG24A is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands