Q16F1BZZRYG02E
16mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 20mA - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16F1BZZRYG02E is a 16 mm panel mount LED indicator from the APEM Q16 series, featuring RGB LED capability for multi-color signaling. This indicator utilizes an M16x1.0 threaded mounting with a flush bezel design and 200 mm wire terminations for flexible installation. The unit features a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. Key specifications include IP67 sealing capability, a maximum reverse voltage of 5 V, life expectancy of 100,000 hours, and a torque rating of 75 cNm. The operating temperature range spans -30°C to +65°C for the plastic body version. These indicators are ideal for industrial control panels, automotive dashboards, and equipment status displays where reliable visual indication is required.
Zoekwoorden: Q16F1BZZRYG02E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F1BZZRYG02E RoHS-conform?
Ja, Q16F1BZZRYG02E is RoHS-conform.
Wat is de levertijd voor Q16F1BZZRYG02E?
De standaard levertijd voor Q16F1BZZRYG02E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands