Q16F1BXXW12E
16mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
BESCHRIJVING
Q16F1BXXW12E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual status indication in various applications. It features a flush bezel design with a white LED and operates at 12V DC with wire terminations (200 mm long). The indicator has a thread size of M16x1.0, a maximum panel thickness of 11 mm, and offers IP67 sealing option for environmental protection. With a life expectancy of 100,000 hours and operating temperature range of -30°C to +65°C for plastic body variants, this indicator is suitable for industrial control panels, machinery, and equipment requiring reliable visual feedback.
Zoekwoorden: Q16F1BXXW12E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q16F1BXXW12E RoHS-conform?
Ja, Q16F1BXXW12E is RoHS-conform.
Wat is de levertijd voor Q16F1BXXW12E?
De standaard levertijd voor Q16F1BXXW12E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands