Q14P5CXXHY12E
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Yellow - 12VDC - Wire Leads - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
The Q14P5CXXHY12E is a Ø14 mm panel mount LED indicator from the Q14 series designed for visual signaling applications. It features tri-color LED capability with red and green LEDs that produce yellow when both are connected, available with wire terminations (200 mm ±10 mm length) and rated up to 28 VDC for short body configurations. The indicator offers IP67 sealing per EN60529, a viewing angle of 30–100° depending on the model, and operates reliably across a temperature range of -40°C to +85°C with an epoxy rear body. With a life expectancy of 100,000 hours and M14x1.0 panel mount thread, this indicator is ideal for industrial control panels, machinery status displays, and applications requiring multi-color visual feedback in harsh environments.
Zoekwoorden: Q14P5CXXHY12E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q14P5CXXHY12E RoHS-conform?
Ja, Q14P5CXXHY12E is RoHS-conform.
Wat is de levertijd voor Q14P5CXXHY12E?
De standaard levertijd voor Q14P5CXXHY12E is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 24
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands