Q14P5CXXHG220E
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Green - 220VAC - Wire Leads - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
Q14P5CXXHG220E is a Ø14 mm panel mount LED indicator from the Q14 series designed for visual signaling applications. This tri-color LED indicator features wire terminations (200 mm ±10 mm length) and is rated for operation up to 220 VAC, with a maximum reverse voltage of 5 V and a viewing angle of 30–100° depending on configuration. The indicator offers IP67 sealing per EN60529, with an operating temperature range of -40°C to +85°C for the rear epoxy body variant, and includes a life expectancy of 100,000 hours. The tri-color design produces red, green, or yellow (when both red and green LEDs are connected), making it suitable for multi-state status indication in industrial control panels, machinery, and instrumentation systems.
Zoekwoorden: Q14P5CXXHG220E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q14P5CXXHG220E RoHS-conform?
Ja, Q14P5CXXHG220E is RoHS-conform.
Wat is de levertijd voor Q14P5CXXHG220E?
De standaard levertijd voor Q14P5CXXHG220E is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands