Q14P1CXXSR12E
The Q14P1CXXSR12E is a 14mm panel mount, IP67-sealed LED indicator with a Super Bright Red LED, designed for 12 VDC operation. ...
BESCHRIJVING
The Q14P1CXXSR12E is a Q14 series panel mount LED indicator designed for visual signaling. This indicator features a prominent, bright chrome bezel for a 14mm mounting hole and utilizes solder lug/faston terminals for connection. It is equipped with a Super Bright Red LED and is rated for a 12 VDC supply, with an operating voltage range of 10.8 to 13.2 VDC at 20 mA. The 'E' suffix signifies an IP67 environmental sealing rating, providing robust protection against dust and water ingress. With its durable construction and clear illumination, this component is ideal for industrial control panels, transportation dashboards, and outdoor equipment where reliable status indication is required.
Zoekwoorden: Q14P1CXXSR12E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q14P1CXXSR12E RoHS-conform?
Ja, Q14P1CXXSR12E is RoHS-conform.
Wat is de levertijd voor Q14P1CXXSR12E?
De standaard levertijd voor Q14P1CXXSR12E is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands