Q14F5BZZRGB12ECA
A 14mm panel mount RGB LED indicator designed for 12VDC operation, featuring a flush bezel, IP67 sealing, and wire terminations. ...
BESCHRIJVING
The Q14F5BZZRGB12ECA is a 14mm panel mount LED indicator that provides multi-color status indication through an integrated RGB LED. It is designed for a 12 VDC nominal supply, operating between 10.8 and 13.2 VDC with a current of 20 mA. This model features a flush bezel, a common anode configuration, and is terminated with 200mm rear epoxy-sealed wires. The robust construction provides IP67 sealing for protection against dust and water ingress and supports an operating temperature range of -40 °C to +85 °C. Its long life expectancy makes it suitable for industrial control panels, transportation dashboards, and other equipment requiring a durable, sealed visual signal.
Zoekwoorden: Q14F5BZZRGB12ECA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q14F5BZZRGB12ECA RoHS-conform?
Ja, Q14F5BZZRGB12ECA is RoHS-conform.
Wat is de levertijd voor Q14F5BZZRGB12ECA?
De standaard levertijd voor Q14F5BZZRGB12ECA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 66
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands