Q14F3CXXG24E
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 ...
BESCHRIJVING
The Q14F3CXXG24E is a Ø14 mm panel mount LED indicator from the Q14 series designed for industrial control and signaling applications. It features tri-color LED capability (red and green LEDs producing yellow when both are connected) with wire termination rated up to 28 VDC, a 10 mm colored diffused epoxy lens or water clear super bright LED option, and prominent or flush bezel styles. The indicator offers IP67 sealing per EN60529, operates across -40 °C to +85 °C (rear epoxy body), and provides a 100,000-hour life expectancy with a 30–100° viewing angle depending on the specific model configuration. The tri-color wire configuration includes one red (+) anode, one green (+) anode, and one black (-) cathode, with 200 mm ±10 mm wire length. This product is ideal for machine control panels, process monitoring, and status indication in harsh industrial environments requiring sealed, multi-color visual feedback.
Zoekwoorden: Q14F3CXXG24E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q14F3CXXG24E RoHS-conform?
Ja, Q14F3CXXG24E is RoHS-conform.
Wat is de levertijd voor Q14F3CXXG24E?
De standaard levertijd voor Q14F3CXXG24E is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 31
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands