Q12P1BXXY24E
LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin ...
BESCHRIJVING
Q12P1BXXY24E is a 12mm panel mount LED indicator featuring a prominent bezel style with solder lug/Faston terminals (2.8 x 0.8), black chrome finish, and fixed light illumination rated for 24VDC operation with IP67 sealing. The indicator operates at 21.6 to 26.4VDC with a typical current of 20mA and supports a maximum reverse voltage of 5V. It features an M12 x 0.75 thread for panel mounting with a maximum panel thickness of 7mm, a viewing angle of 30–100° depending on the LED color selected, and a torque specification of 75cNm. The device has a life expectancy of 100,000 hours and operates reliably across a temperature range of -40°C to +85°C. This LED indicator is ideal for industrial control panels, machinery status indication, and equipment monitoring applications where reliable visual feedback and environmental sealing are required.
Zoekwoorden: Q12P1BXXY24E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q12P1BXXY24E RoHS-conform?
Ja, Q12P1BXXY24E is RoHS-conform.
Wat is de levertijd voor Q12P1BXXY24E?
De standaard levertijd voor Q12P1BXXY24E is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 143
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands