Q10F5ANZZRGB24ECA
The Q10F5ANZZRGB24ECA is a 10 mm panel mount RGB LED indicator with a black anodized flush bezel, operating at 24 VDC and sealed to IP67 standards. ...
BESCHRIJVING
The Q10F5ANZZRGB24ECA is a Q10 series 10 mm panel mount LED indicator designed for status signaling. It features a common anode RGB LED housed in a durable black anodized aluminum body with a flush bezel, operating on a 24 VDC supply within a 21.6 to 26.4 VDC range. The LED provides typical luminous intensities of 330 mcd (Red), 750 mcd (Green), and 150 mcd (Blue) at a 20 mA forward current. Environmentally sealed to IP67 standards and equipped with 200 mm wire terminations, it is ideal for industrial controls, transportation dashboards, and outdoor equipment requiring robust, multi-color indication across a -40°C to +85°C temperature range.
Zoekwoorden: Q10F5ANZZRGB24ECA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Q10F5ANZZRGB24ECA RoHS-conform?
Ja, Q10F5ANZZRGB24ECA is RoHS-conform.
Wat is de levertijd voor Q10F5ANZZRGB24ECA?
De standaard levertijd voor Q10F5ANZZRGB24ECA is ongeveer 24 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
100
kan verzenden 10-9-26
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands