MJTP1138GTR
The MJTP1138GTR is a single-pole, single-throw (SPST) momentary surface-mount tactile switch with a 7.0 mm actuator. ...
BESCHRIJVING
The MJTP1138GTR is a surface-mount tactile switch from the MJTP series, designed for momentary SPST operation. It features a contact rating of 50 mA at 12 VDC, an actuation force of 160 ±30 grams, and a minimum electrical life of 100,000 cycles. The switch is constructed with high-temperature materials and offers a low contact resistance of 100 milliohms maximum. With an operating temperature range of -20°C to +70°C and compatibility with IR reflow soldering, this compact switch is ideal for applications requiring reliable user input in various electronic devices.
Zoekwoorden: MJTP1138GTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MJTP1138GTR RoHS-conform?
Ja, MJTP1138GTR is RoHS-conform.
Wat is de levertijd voor MJTP1138GTR?
De standaard levertijd voor MJTP1138GTR is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.300
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands