IZNR1S42N
Switch Push Button OFF ON SPST Round Curved Button 0.1A 24VDC Latching Solder Lug Panel Mount Automotive ...
BESCHRIJVING
This durable and efficient push button switch from APEM Inc., part IZNR1S42N, is designed for various automotive applications. With a sleek and rounded curved button design, it offers an intuitive and comfortable user experience. The switch features SPST (Single Pole, Single Throw) configuration, allowing for easy on/off functionality. Supporting a maximum current rating of 0.1A and a voltage rating of 24VDC, this switch offers reliable performance. The latching mechanism ensures that the desired state (ON or OFF) is maintained until manually changed. With solder lug terminals and panel mount design, it can be easily installed onto automotive panels or other suitable surfaces. Trust APEM Inc. for top-quality switches that deliver exceptional performance and reliability.
Zoekwoorden: IZNR1S42N
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IZNR1S42N RoHS-conform?
Ja, IZNR1S42N is RoHS-conform.
Wat is de levertijd voor IZNR1S42N?
De standaard levertijd voor IZNR1S42N is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 110
Kan direct verzenden
Fabriekslevertijd 10 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands