SK1-019M03
3P MINI PL SPEC PAK INLINE RECEPT. KIT ...
BESCHRIJVING
SK1-019M03 is a 3-position male receptacle connector from Anderson Power Products' Mini PL SPEC Pak series, designed for environmentally sealed power connections in harsh industrial and marine applications. The connector features a manually operated release latch to prevent accidental un-mating, UV and flame-resistant polycarbonate shells rated UL 94 V-0, and an IP68 environmental seal rating. It accommodates wire sizes from 24 to 12 AWG (0.5 to 2.5 mm²) with PowerMod pin contacts featuring 30 µ inch gold plating over nickel, delivering continuous current ratings up to 22 amps at 600 volts (16 amps at 30°C rise per CSA). The connector operates reliably across -20°C to +105°C and supports 500 mating cycles, with touch-safe design on both pin and socket sides per UL 1977. Applications include marine systems, wind power, solar installations, industrial automation, motor controls, and other demanding environments requiring sealed, reliable power distribution.
Zoekwoorden: SK1019M03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SK1-019M03 RoHS-conform?
Ja, SK1-019M03 is RoHS-conform.
Wat is de levertijd voor SK1-019M03?
De standaard levertijd voor SK1-019M03 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 488
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands