3-6055P1
Connector Accessories Boot Straight Thermoplastic Elastomer ...
BESCHRIJVING
3-6055P1 is an SB50 Environmental Boot (no cover) designed for source-side SB50 connectors, providing comprehensive environmental protection. The boot is made from TPE material with a UL94 V0 flammability rating and offers IP64 protection against dust and water ingress. It features UV and ozone resistance with an operating temperature range of -40°F to 275°F (-40°C to 135°C) and supports up to 1,500 mating cycles. The boot accommodates wire sizes from 16 to 6 AWG (1.3 to 13.3 mm²) and has mated dimensions of 5.9 inches (151.4 mm) length, 1.8 inches (45.1 mm) width, and 6.3 inches (160 mm) height. Ideal for applications including generators, industrial trucks, bus and coach, road construction, and agricultural equipment where environmental protection is critical.
Zoekwoorden: 36055P1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3-6055P1 RoHS-conform?
Ja, 3-6055P1 is RoHS-conform.
Wat is de levertijd voor 3-6055P1?
De standaard levertijd voor 3-6055P1 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 50
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands