3-6054P2-BK
The 3-6054P2-BK is an environmental boot with an integrated cover, designed to provide IP64-rated protection for SB® 50 load-side connectors. ...
BESCHRIJVING
The 3-6054P2-BK is an environmental boot with an integrated cover, specifically designed for the load side of an SB® 50 series connector. This durable boot provides robust protection against water, dirt, chemicals, and UV radiation. It ensures an IP64 environmental sealing rating for the connector in both mated and unmated conditions. This accessory is ideal for applications requiring reliable DC power connections in harsh environments where exposure to contaminants is a concern.
Zoekwoorden: 36054P2BK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3-6054P2-BK RoHS-conform?
Ja, 3-6054P2-BK is RoHS-conform.
Wat is de levertijd voor 3-6054P2-BK?
De standaard levertijd voor 3-6054P2-BK is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 930
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands