1460G3
PP PAK 7-8P HSG-PLUG W/LATCH ...
BESCHRIJVING
The ANDERSON POWER PRODUCTS part 1460G3 is a high-quality, durable connector designed for use in various industrial and commercial applications. This connector is known for its exceptional performance and reliability, making it a trusted choice for professionals in the field.With a compact and ergonomic design, the 1460G3 connector is easy to install and provides a secure and efficient connection. It features a single-piece housing made from high-impact, flame-retardant material, ensuring long-lasting durability in even the harshest conditions.The connector is designed to accommodate a wide range of wire sizes, offering versatility and convenience. It boasts a unique, low-resistance contact design that minimizes power loss and allows for efficient power transfer, making it an ideal choice for high-power applications.Equipped with industry-standard, crimp and poke-style contacts, the 1460G3 ensures a secure and reliable connection every time. These contacts are rated for high current and are resistant to corrosion, ensuring optimal performance and longevity.Whether used in automotive, telecommunications, or renewable energy applications, the ANDERSON POWER PRODUCTS part 1460G3 is a reliable and efficient solution for all your power connectivity needs. Trust in its superior performance, durable construction, and easy installation for a seamless and efficient power connection every time.
Zoekwoorden: 1460G3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1460G3 RoHS-conform?
Ja, 1460G3 is RoHS-conform.
Wat is de levertijd voor 1460G3?
De standaard levertijd voor 1460G3 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 193
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands