1377G4
Contact; PowerPole; PCB; RtAngle; 25A; 600V; forPP15/45Series; LowDetent; 1.7InCntLen ...
BESCHRIJVING
1377G4 is a tin-plated vertical PCB contact designed for use with PP15-45 Powerpole connector housings. This contact features low mating force and is suitable for vertical applications up to 25A per pole, with tin plating that enhances solderability. The contact has a dimension of 1.76 inches (44.70 mm) in length and is designed for mating with wire contacts only. It is available in loose piece quantities with a minimum order of 100 units. Common applications include wire-to-board power connections where reliable, high-current PCB mounting is required.
Zoekwoorden: 1377G4
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1377G4 RoHS-conform?
Ja, 1377G4 is RoHS-conform.
Wat is de levertijd voor 1377G4?
De standaard levertijd voor 1377G4 is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.364
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands