1377G3
The 1377G3 is a tin-plated, vertical PCB contact designed for applications up to 25A per pole. ...
BESCHRIJVING
The 1377G3 is a low mating force, vertical PCB contact designed for wire-to-board connections within the Powerpole® PP15/45 series. It is rated for up to 25A per pole and features tin plating on a copper alloy base to enhance solderability for plated through-hole mounting. This contact is suitable for PCB thicknesses ranging from 0.090 to 0.150 inches and is intended for mating with wire contacts only. Its vertical orientation makes it ideal for compact power connections on printed circuit boards in various industrial and electronic equipment.
Zoekwoorden: 1377G3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1377G3 RoHS-conform?
Ja, 1377G3 is RoHS-conform.
Wat is de levertijd voor 1377G3?
De standaard levertijd voor 1377G3 is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 250
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands