111812P7
RETAINING PIN-PER -DWG-TR1718 ...
BESCHRIJVING
Anderson Power Products PP15 to PP45 Series Powerpole® Connectors are a color-coded, stackable, modular, and genderless family of wire connector housing solutions. This connection system supports up to 55A per pole as well as wire sizes between #20 AWG (0.52mm2) and #10 AWG (6mm2). The compact, self-securing PP15 to PP45 contains many variations, from ultrasonically-bonded assemblies to models with right angle, vertical, silver, or tin contacts. Other options solve for snap-in, blindmate, inline, strain-relief needs while offering a UL94 V-0 flammability rating and mounting pad compatibility. Anderson Power Products PP15 to PP45 Series Powerpole Connectors, smallest in the Powerpole family, are ideal for wire-to-wire and wire-to-board applications.
Zoekwoorden: 111812P7
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 111812P7 RoHS-conform?
Ja, 111812P7 is RoHS-conform.
Wat is de levertijd voor 111812P7?
De standaard levertijd voor 111812P7 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands