3730217
LED Light Meter ...
BESCHRIJVING
The LM-200LED is a professional LED light meter specifically designed to accurately measure light output from LED light sources. It features a 2000 count LCD display with 3½ digit resolution and offers selectable measurement units in Lux or Foot-candles across multiple ranges from 40 to 400,000 Lux (or 40 to 40,000 Foot-candles). The meter incorporates a silicon photodiode sensor with spectral response close to CIE luminous spectral efficiency and angled light cosine correction for accurate readings across visible light ranges. Built-in memory stores up to 99 records, with Data Hold and MAX recording functions to capture and freeze measurements. Operating over a temperature range of -10°C to 40°C with ±3% accuracy for LED daylight-white spectrum measurements, the LM-200LED is ideal for LED lighting installation verification, quality control, and professional lighting assessment applications.
Zoekwoorden: 3730217
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3730217 RoHS-conform?
Ja, 3730217 is RoHS-conform.
Wat is de levertijd voor 3730217?
De standaard levertijd voor 3730217 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands