3068232
Test lead set contains two polyvinyl chloride (PVC) insulation lead wires ...
BESCHRIJVING
The TL35B is a test lead set designed for use with multimeters, clamp meters, and electrical test tools featuring standard input terminals. It contains two polyvinyl chloride (PVC) insulated lead wires, each 40 inches in length, equipped with two threaded probe tips and two threaded alligator clips for secure connections during electrical testing applications. The alligator clips feature a jaw opening of 0.60 inches and screw onto the probe tips, allowing flexible connection to conductors and test points. This test lead set is ideal for technicians and electricians performing electrical measurements and diagnostics on various devices and circuits.
Zoekwoorden: 3068232
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3068232 RoHS-conform?
Ja, 3068232 is RoHS-conform.
Wat is de levertijd voor 3068232?
De standaard levertijd voor 3068232 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Kan direct verzenden
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands