3030898
3030898 - Fluke LH41A AC/DC Clamp 4/40A 1Ma Resolution ...
BESCHRIJVING
AMPROBE part 3030898 is a high-quality, professional-grade True-RMS CAT IV 600V digital multimeter. This robust and reliable multimeter is a must-have tool for electricians, HVAC technicians, and other professionals in the field.The AMPROBE part 3030898 offers accurate and precise measurements of voltage, current, resistance, capacitance, frequency, temperature, and continuity. With its true RMS feature, it provides accurate readings even in non-linear electrical systems, ensuring reliable results in various applications.Featuring a large backlit LCD display, this multimeter provides clear visibility of measurements, making it easy to read in both dimly lit and bright environments. It also offers a built-in flashlight for convenience in dark working conditions.Designed with user-friendly features, the AMPROBE part 3030898 includes a data hold function to freeze readings on the display for further analysis. It also comes with a high-quality set of test leads and probes for easy and safe measurement.With its rugged construction and durable case, this multimeter is built to withstand the demands of daily use in tough working conditions. It is also designed with safety in mind, complying with the latest safety standards and providing robust overvoltage protection.Whether you are troubleshooting electrical systems, performing HVAC diagnostics, or conducting maintenance tasks, the AMPROBE part 3030898 is a reliable and versatile multimeter that delivers accurate results every time. Invest in this professional-grade tool and experience the precision, durability, and convenience it offers for your electrical testing needs.
Zoekwoorden: 3030898
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3030898 RoHS-conform?
Ja, 3030898 is RoHS-conform.
Wat is de levertijd voor 3030898?
De standaard levertijd voor 3030898 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands