BESCHRIJVING
VN162900029X is an EMC gland bushing designed for heavy mate® heavy duty connectors, providing electromagnetic compatibility shielding and cable strain relief. The product features a variable inner diameter clamping range of 11 to 18 mm and is constructed from CuZn (copper-zinc alloy) and PA (polyamide) materials, offering robust mechanical protection and electrical shielding. It is rated for IP68 protection class and operates reliably across a temperature range of -30°C to +120°C. The gland bushing is supplied in packages of 10 pieces and is commonly used in industrial applications requiring EMC compliance, such as machine tools, factory automation, and heavy equipment installations where reliable cable entry and electromagnetic interference suppression are critical.
Zoekwoorden: VN162900029X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VN162900029X RoHS-conform?
Ja, VN162900029X is RoHS-conform.
Wat is de levertijd voor VN162900029X?
De standaard levertijd voor VN162900029X is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 55
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands