BESCHRIJVING
VN161100029X is an EMC gland bushing designed for heavy-duty industrial connector applications in the Amphenol heavy|mate series. This component features a variable inner diameter clamping range of 11 - 18 mm and is constructed from CuZn (copper-zinc) and PA (polyamide) materials to provide both electrical conductivity and mechanical durability. The gland bushing operates reliably across a temperature range of -30°C to +120°C and is supplied in packages of 10 pieces. It is commonly used in industrial automation, energy distribution, and factory automation systems where robust cable entry protection and electromagnetic compatibility are essential requirements.
Zoekwoorden: VN161100029X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VN161100029X RoHS-conform?
Ja, VN161100029X is RoHS-conform.
Wat is de levertijd voor VN161100029X?
De standaard levertijd voor VN161100029X is ongeveer 28 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 85
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands