VN0203600051C
Socket contact 100 pcs ...
BESCHRIJVING
VN0203600051C is a silver-plated turned 3.6 mm socket crimp contact designed for use with heavy mate M 3 contacts modules in heavy duty connector applications. This contact features silver plating and is compatible with 6.0 mm² wire gauge (AWG 10), providing reliable electrical connections in demanding industrial environments. The turned contact design ensures consistent crimping performance and secure wire termination. These contacts are commonly used in industrial automation, energy distribution, transportation, and heavy equipment applications where robust and reliable interconnection solutions are required.
Zoekwoorden: VN0203600051C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VN0203600051C RoHS-conform?
Ja, VN0203600051C is RoHS-conform.
Wat is de levertijd voor VN0203600051C?
De standaard levertijd voor VN0203600051C is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 440
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands