BESCHRIJVING
VN0201600251C is a turned crimp socket contact designed for Amphenol's heavy mate® heavy duty connector series. This contact features a 1.6 mm diameter and is supplied with gold plating for enhanced corrosion resistance and reliable electrical performance. The contact accommodates wire gauges from 0.14 to 0.37 mm² (AWG 26–22) and is provided in quantities of 100 pieces per package. It is engineered for crimp termination using standard crimping tools and is compatible with various heavy mate® modules including 12-contact, 17-contact, and 36-contact configurations. These contacts are widely used in industrial applications requiring robust interconnections in harsh environments, including energy distribution, transportation, factory automation, and heavy equipment systems.
Zoekwoorden: VN0201600251C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VN0201600251C RoHS-conform?
Ja, VN0201600251C is RoHS-conform.
Wat is de levertijd voor VN0201600251C?
De standaard levertijd voor VN0201600251C is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 70
Kan direct verzenden
U kunt de volledige op voorraad zijnde hoeveelheid kopen van 70
Alleen voorraadpartij: 70
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands