BESCHRIJVING
VN0201500522 is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for industrial power and signal connections. The C091 family features a compact design with excellent EMI shielding capability and environmental protection up to IP69K when mated. These connectors operate over a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1 standard. The series supports various contact terminations including solder and crimp options with AWG range of 18 through 28. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where reliable connectivity and signal integrity are essential.
Zoekwoorden: VN0201500522
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VN0201500522 RoHS-conform?
Ja, VN0201500522 is RoHS-conform.
Wat is de levertijd voor VN0201500522?
De standaard levertijd voor VN0201500522 is ongeveer 30 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16.600
Kan direct verzenden
Minimale bestelhoeveelheid: 277
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands