T3528502U
Female cable connector with internal strain relief and clamping ring. Bayonet locking outside (mateable with locking inside). Contacts included. ...
BESCHRIJVING
T3528502U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power connections. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding with contact termination options including solder and crimp, accommodating wire sizes from 18 to 28 AWG. With an insulation resistance exceeding 10¹² O, contact resistance below 5 mO, and mating cycles rated at =500 for silver and =1000 for gold plating, this connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio network applications where environmental sealing and signal integrity are critical.
Zoekwoorden: T3528502U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3528502U RoHS-conform?
Ja, T3528502U is RoHS-conform.
Wat is de levertijd voor T3528502U?
De standaard levertijd voor T3528502U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands