T3524551U
Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with locking outside). Contacts sold separately. ...
BESCHRIJVING
T3524551U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling systems including threaded, bayonet, and quicklock options. While specific configuration details for SKU T3524551U are not explicitly identified in the available documentation, the C091 family offers environmental protection up to IP69K when mated, operates across temperature ranges from -40°C to +100°C, and provides excellent EMI shielding capability. These connectors are designed for diverse industrial applications including measuring instruments, 4G/5G mobile radio networks, and other demanding environments requiring reliable power and signal connections.
Zoekwoorden: T3524551U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3524551U RoHS-conform?
Ja, T3524551U is RoHS-conform.
Wat is de levertijd voor T3524551U?
De standaard levertijd voor T3524551U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 102
Kan direct verzenden
Minimale bestelhoeveelheid: 15
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands