T3478118U
Rear mounting female receptacle with ring nut (hex nut available upon request). Contacts included. ...
BESCHRIJVING
T3478118U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors and cable assemblies. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling options including threaded, bayonet, and quicklock mechanisms. While specific configuration details for this SKU are not explicitly identified in the available documentation, the C091 family offers environmental protection up to IP69K when mated, compact design with excellent EMI shielding capability, and operates across diverse temperature ranges from -40°C to +100°C. These connectors are designed for applications in measuring instruments, equipment, and 4G/5G mobile radio networks, providing reliable power and signal connections in demanding industrial environments.
Zoekwoorden: T3478118U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3478118U RoHS-conform?
Ja, T3478118U is RoHS-conform.
Wat is de levertijd voor T3478118U?
De standaard levertijd voor T3478118U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 10
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands