T3475002U
Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included. ...
BESCHRIJVING
T3475002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It operates across a temperature range of -40°C to +100°C with an operating voltage up to 300V per IEC 60664-1 standard, delivering current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions at +40°C. The connector provides IP65/67/69K environmental protection when mated and includes 360° shielding capability for excellent EMI protection. With solder and crimp termination options, support for 18-28 AWG wire, and high insulation resistance (>10¹²O), this connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications.
Zoekwoorden: T3475002U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3475002U RoHS-conform?
Ja, T3475002U is RoHS-conform.
Wat is de levertijd voor T3475002U?
De standaard levertijd voor T3475002U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands