T3401055
Connector M16 Circular Housing Receptacle Cable Mount Socket 6 Position Die-cast Zinc ...
BESCHRIJVING
T3401055U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, with support for 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K protection when mated and operates across a temperature range of -40°C to +100°C, with operating voltage up to 300V per IEC 60664-1 standard. The connector supports both solder and crimp termination with wire gauges from 18 to 28 AWG, and achieves excellent insulation resistance greater than 10¹² O and contact resistance less than 5 mO. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with superior EMI shielding are essential.
Zoekwoorden: T3401055
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3401055 RoHS-conform?
Ja, T3401055 is RoHS-conform.
Wat is de levertijd voor T3401055?
De standaard levertijd voor T3401055 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 63
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands