T3363400
Rear mounting female receptacle with ring nut (hex nut available upon request). Pin length of 10.5mm from flange. Contacts included. ...
BESCHRIJVING
T3363400 is an Amphenol signalmate® C091 M16 D circular DIN connector designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power transmission. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2–3 positions at 10A, 5–8 positions at 7A, and 12–14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding capability with insulation resistance exceeding 10¹² O and contact resistance below 5 mO. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and signal integrity are critical.
Zoekwoorden: T3363400
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3363400 RoHS-conform?
Ja, T3363400 is RoHS-conform.
Wat is de levertijd voor T3363400?
De standaard levertijd voor T3363400 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 115
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands