T3360130
Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port ...
BESCHRIJVING
The T3360130U is a circular connector in the C091 M16 D series, engineered for robust power and signal connections. It features a secure metal screw coupling system and provides a high degree of environmental protection with an IP65/67/69K rating when mated. The connector operates over a wide temperature range of -40°C to +100°C, supports an operating voltage up to 300V, and offers 360° shielding for excellent EMI protection. These features make it suitable for demanding applications such as factory automation, drive systems, wireless infrastructure, and heavy equipment where high-integrity connections are critical.
Zoekwoorden: T3360130
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3360130 RoHS-conform?
Ja, T3360130 is RoHS-conform.
Wat is de levertijd voor T3360130?
De standaard levertijd voor T3360130 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 156
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands