T3359100U
The T3359100U is a circular DIN connector from the Amphenol C091 signalmate® (M16 Size) family, designed for robust power and signal connections. ...
BESCHRIJVING
The T3359100U is a circular connector from the Amphenol signalmate® C091 (M16 Size) family, engineered for high-integrity power and signal connections. This connector family operates over a wide temperature range of -40°C to +100°C and features high-reliability contacts with silver or gold plating, ensuring a minimum of 500 mating cycles. The C091 series is known for its modular structure, excellent EMI shielding, low contact resistance below 5mΩ, and high insulation resistance. Common applications include factory automation, measuring instruments, drive systems, lighting, and wireless infrastructure.
Zoekwoorden: T3359100U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3359100U RoHS-conform?
Ja, T3359100U is RoHS-conform.
Wat is de levertijd voor T3359100U?
De standaard levertijd voor T3359100U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 86
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands