T3263100U
Rear mounting female receptacle with ring nut (hex nut available upon request). Contacts included. ...
BESCHRIJVING
T3263100U is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for industrial power and signal connections. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated. These connectors operate over a temperature range of -40°C to +100°C and support operating voltages up to 300V per IEC 60664-1 standard. The modular structure enables applications in diverse temperature ranges including measuring instruments, equipment, and 4G/5G mobile radio networks.
Zoekwoorden: T3263100U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T3263100U RoHS-conform?
Ja, T3263100U is RoHS-conform.
Wat is de levertijd voor T3263100U?
De standaard levertijd voor T3263100U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 401
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands