C14610F0160031
Bulkhead Housing ...
BESCHRIJVING
C14610F0160031 is a heavy-duty industrial connector housing designed for bulkhead mounting applications in the heavy mate® series by Amphenol-Tuchel. This housing is rated for 250 V at 16 A and features a gasket seal for environmental protection in harsh industrial environments. The connector supports screw termination with wire gauges of 1.5 mm² and 2.5 mm², with current carrying capacity that varies with temperature according to the derating curves provided. The housing is compatible with Size E16 contact inserts and is suitable for applications requiring reliable power and signal transmission in energy generation, transportation, heavy equipment, and factory automation sectors. Its robust construction and sealed design make it ideal for outdoor and demanding industrial installations where connector integrity and environmental resistance are critical.
Zoekwoorden: C14610F0160031
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C14610F0160031 RoHS-conform?
Ja, C14610F0160031 is RoHS-conform.
Wat is de levertijd voor C14610F0160031?
De standaard levertijd voor C14610F0160031 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 92
Kan direct verzenden
Fabrieksvoorraad: 120 kan verzenden 9-14-26
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 16 Weken kan verzenden 12-18-26
English
中文 / 汉语
Deutsch
Español
Nederlands