C09151G0082502U
Connector M16 Circular Socket 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port ...
BESCHRIJVING
C09151G0082502U is a circular connector from the Amphenol Tuchel C 091 D series, designed for reliable electrical connections in industrial environments. The connector series features contact arrangements compliant with DIN EN 61076-2-106 and IEC 60130-9 standards, with options ranging from 3 to 14 contacts. It offers IP 67 and IP 65 protection ratings in mated condition, ensuring robust performance in harsh environments. The series supports operating temperatures from -40°C to +100°C and provides salt spray resistance up to 720 hours. Common applications include industrial automation, audio equipment, and instrumentation where secure, environmentally protected connections are required.
Zoekwoorden: C09151G0082502U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09151G0082502U RoHS-conform?
Ja, C09151G0082502U is RoHS-conform.
Wat is de levertijd voor C09151G0082502U?
De standaard levertijd voor C09151G0082502U is ongeveer 30 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 985
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands