C09131W0052002U
Front mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security) ...
BESCHRIJVING
C09131W0052002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding capability with contact resistance below 5mO and insulation resistance exceeding 10¹²O. Applications include measuring instruments, equipment, and 4G/5G mobile radio networks where environmental protection and signal integrity are critical.
Zoekwoorden: C09131W0052002U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131W0052002U RoHS-conform?
Ja, C09131W0052002U is RoHS-conform.
Wat is de levertijd voor C09131W0052002U?
De standaard levertijd voor C09131W0052002U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 145
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands